The LPD6235-474MPD is a shielded wirewound inductor with a ferrite core and 470uH inductance. It has a 20% tolerance and is tested at 100KHz. The maximum DC current is 0.35A, and the maximum saturation current is 0.23A. The inductance decreases by 30% at the saturation current. The inductor has a maximum DC resistance of 3.5 ohms and a minimum self-resonant frequency of 3 MHz. It is available in a 2424 case size with a product length and depth of 6.08mm and a height of 3.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |