The LPD6235-474MRC is a shielded general purpose inductor with a nominal inductance of 470uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a maximum rated current of 0.35A. The inductor is packaged in a 4-pin 2424 surface mount package. It is suitable for use in power inductor applications.
Checking distributor stock and pricing after the page loads.
Coilcraft LPD6235-474MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3.5 |
| Terminal Placement | QUAD |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.