The LPD6235-474MTD is a shielded wirewound inductor from Coilcraft with a core material of ferrite and a tolerance of 20%. It has an inductance of 470uH and a maximum DC current of 0.35A. The inductor's maximum saturation current is 0.23A, and it experiences a 30% inductance decrease at this current. The device's minimum self-resonant frequency is 3MHz, and its maximum DC resistance is 3.5 ohms. The LPD6235-474MTD is designed for surface mount applications and has a case size of 2424. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |