Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 0.54A 0.98Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft LPD8035V-823MRC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.4 |
| Length | 7.92 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |