The LPO1704-103MC is a general purpose inductor from Coilcraft with a nominal inductance of 10uH and a tolerance of 20%. It has dual ended terminals and is designed for use as a power inductor. The inductor operates over a temperature range of -40C to 85C and has a self resonance frequency of 55MHz. It is not shielded and has a DC resistance of 0.41 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.41 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| Manufacturer Series | LPO1704 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |