The LPO2506I-105LD is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 1000uH with a tolerance of 20%. The inductor has a maximum rated current of 0.16A and a DC resistance of 14.2mOhm. It operates over a temperature range of -40C to 125C and is not shielded. The inductor is designed for power applications and is available in a 3631 package type.
Coilcraft LPO2506I-105LD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.14 |
| Tolerance | 20 |
| Package Width | 7.87 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14.2 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO2506I-105LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.