The LPO2506I-822SD is a ferrite wirewound inductor with a nominal inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current rating of 1.5A and a maximum saturation current of 1A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 65MHz and a maximum DC resistance of 0.2R. It is designed for surface mount applications and has a product length of 9.14mm, a height of 1.55mm, and a product depth of 7.87mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPO2506I-822SD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 9.14mm |
| Height | 1.55mm |
| Product Depth | 7.87mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPO2506I-822SD to view detailed technical specifications.
No datasheet is available for this part.