The LPO2506I-822TD is a ferrite wirewound inductor with a maximum inductance of 8.2uH and a tolerance of 20%. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.2R. The inductor's self-resonant frequency is typically 65Mhz, and it operates within a temperature range of -40 to 85C.
Coilcraft LPO2506I-822TD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 9.14mm |
| Height | 1.55mm |
| Product Depth | 7.87mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPO2506I-822TD to view detailed technical specifications.
No datasheet is available for this part.