Inductor Power Wirewound 680uH 20% 100KHz 0.2A 9.15Ohm DCR Automotive T/R
Coilcraft LPO2506IB-684 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 9.15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.5 |
| Manufacturer Series | LPO2506 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO2506IB-684 to view detailed technical specifications.
No datasheet is available for this part.