The LPO2506O-333LB is a surface mount fixed inductor from Coilcraft with a nominal inductance of 33uH and a DC resistance of 0.55Ohm. It has a maximum rated current of 0.9A and operates within a temperature range of -40 to 125C. The inductor is a general purpose type and is not shielded. It is available in a 3631 package type.
Coilcraft LPO2506O-333LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.14 |
| Tolerance | 20 |
| Package Width | 7.87 |
| Package Height | 1.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO2506O-333LB to view detailed technical specifications.
No datasheet is available for this part.