Inductor Power Unshielded Wirewound 15uH 20% 100KHz Ferrite 0.4A 1.57Ohm DCR 1212 T/R
Coilcraft LPO3010-153MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.42(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.57Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.