The LPO3310-102MLD is a ferrite wirewound inductor with a tolerance of 20% and an inductance of 1uH. It has a maximum DC current rating of 1.6A and a minimum self-resonant frequency of 180MHz. The inductor measures 3.5mm in length, 1.1mm in height, and 3.5mm in depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.076Ohm |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Product Length | 3.5mm |
| Height | 1.1mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |