The LPO3310-471MTB is a 0.47uH ferrite wirewound inductor with a 20% tolerance and a maximum saturation current of 2.3A. It has a minimum self-resonant frequency of 310MHz and a maximum DC resistance of 0.042 ohms. The inductor is designed for surface mount applications and has a product length of 3.5mm, a height of 1.1mm, and a product depth of 3.5mm. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.042Ohm |
| Minimum Self Resonant Frequency | 310M(Typ)Hz |
| Product Length | 3.5mm |
| Height | 1.1mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |