The LPO4812-222MLC is a 2.2uH general purpose inductor from Coilcraft, designed for use in power inductor applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual-ended device with a DC resistance of 0.09ohm and a maximum rated current of 0.8A. It is not shielded and has a self-resonance frequency of 170. The inductor is a surface mount device with a package length of 4.83mm, width of 4.6mm, and height of 1.2mm.
Coilcraft LPO4812-222MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.83 |
| Tolerance | 20 |
| Package Width | 4.6 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 170 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO4812-222MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.