The LPO4812-473KTC is a 47uH general purpose inductor with a 10% tolerance, rated for a maximum current of 0.2A. It has a maximum operating temperature of 125C and is available in a CHIP package type. The inductor is not shielded and is intended for use as a power inductor. It has a DC resistance of 1.3 and a self resonance frequency of 28MHz.
Coilcraft LPO4812-473KTC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.83 |
| Tolerance | 10 |
| Package Width | 4.6 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO4812-473KTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.