The LPO4815-102MXC is a wirewound inductor with a ferrite core and unshielded protection style. It has a maximum DC current rating of 1.9A and a maximum saturation current of 1.6A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self resonant frequency of 230MHz and a maximum DC resistance of 36mΩ. It measures 4.83mm in length, 1.5mm in height, and 4.6mm in depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.036Ohm |
| Minimum Self Resonant Frequency | 230M(Typ)Hz |
| Product Length | 4.83mm |
| Height | 1.5mm |
| Product Depth | 4.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |