This ferrite wirewound inductor has a nominal inductance of 3.9uH with a tolerance of 20%. It is designed for operation at a frequency of 100KHz and can handle a maximum DC current of 1.2A. The inductor's self-resonant frequency is typically 100M, and it has a maximum DC resistance of 0.13. The inductor is available in a surface mount package with dimensions of 6x5.6x1.3mm. It can operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft LPO6013-392MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 6mm |
| Height | 1.3mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.