This ferrite wirewound inductor has a nominal inductance of 3.9uH with a tolerance of 20%. It operates at a maximum DC current of 1.2A and has a maximum saturation current of 1A (typical). The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self resonant frequency of 100MHz (typical) and a maximum DC resistance of 0.13R. It measures 6mm in length, 1.3mm in height, and 5.6mm in depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Coilcraft LPO6013-392MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 6mm |
| Height | 1.3mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.