The LPO6013-392MTC is a ferrite wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and unshielded protection style. The core material is ferrite with an inductance of 3.9uH and a tolerance of 20%. The inductance test frequency is 100KHz and the maximum DC current is 1.2A. The maximum saturation current is 1A typ and the inductance decrease percentage at Isat is 10%. The maximum DC resistance is 0.13R and the minimum self resonant frequency is 100M typ. The product length is 6mm, height is 1.3mm and product depth is 5.6mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft LPO6013-392MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 6mm |
| Height | 1.3mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.