The Coilcraft LPO6013-472MLB is a surface mount fixed inductor with a general purpose application. It has a nominal inductance of 4.7uH and a DC resistance of 0.15ohm. The inductor is rated for a maximum current of 0.9A and operates within a temperature range of -40 to 125 degrees Celsius. The package dimensions are 6mm in length, 5.6mm in width, and 1.3mm in height.
Coilcraft LPO6013-472MLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 5.6 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPO6013-472MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.