The LPS3008-102MSD is a shielded wirewound inductor with a ferrite core from Coilcraft. It has an inductance of 1uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 1.3A. The inductor's self-resonant frequency is a minimum of 220MHz. The device is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.125Ohm |
| Minimum Self Resonant Frequency | 220M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 0.8mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |