
The LPS3008-104MLC is a 100uH ferrite shielded inductor from Coilcraft. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self-resonant frequency of 14MHz. It is available in a 1212 SMD package and has a tolerance of 20%. The inductor can handle a maximum DC current of 210mA.
Coilcraft LPS3008-104MLC technical specifications.
| Core Material | Ferrite |
| Height | 0.8mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LPS3008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3008-104MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
