Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 0.5A 0.79Ohm DCR T/R
Coilcraft LPS3008-123MRB technical specifications.
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| RoHS | Compliant |
No datasheet is available for this part.