Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.38A 1.5Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.5Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 0.8mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |