Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft LPS3008-561MSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.08 |
| Tolerance | 20 |
| Package Width | 3.08 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 330 |
| Manufacturer Series | LPS3008 |
| Series | LPS3008 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |