The LPS3010-103MRB is a ferrite inductor with an inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a termination type of SMD/SMT. It is RoHS compliant and not Reach SVHC compliant. The inductor is available in a 1212 package quantity of 1, packaged in cut tape.
Coilcraft LPS3010-103MRB technical specifications.
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 480mA |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 58MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000882oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.