The LPS3010-103MSD is a 10uH general purpose inductor from Coilcraft with a maximum operating temperature of 85C and a rated current of 0.55A. It features a shielded design and is available in a 1212 package. The inductor is suitable for power inductor applications and has a self resonance frequency of 58MHz. It is designed for surface mount use and has a dual-ended terminal placement.
Coilcraft LPS3010-103MSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.08 |
| Tolerance | 20 |
| Package Width | 3.08 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 58 |
| Manufacturer Series | LPS3010 |
| Series | LPS3010 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS3010-103MSD to view detailed technical specifications.
No datasheet is available for this part.