This 15uH general purpose inductor features a 0.95 ohm DC resistance and is shielded for reduced electromagnetic interference. It has a self-resonance frequency of 43 MHz and is rated for a maximum current of 440 mA. The inductor is designed for power applications and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a 1212 surface mount package.
Coilcraft LPS3010-153MTB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.08 |
| Tolerance | 20 |
| Package Width | 3.08 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.95 |
| Rated Current-Max | 0.44 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43 |
| Manufacturer Series | LPS3010 |
| Series | LPS3010 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS3010-153MTB to view detailed technical specifications.
No datasheet is available for this part.