Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.17A 9.15Ohm DCR Automotive T/R
Coilcraft LPS3010-154MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.14A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.15Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS3010-154MRD to view detailed technical specifications.
No datasheet is available for this part.