
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.1A 0.22Ohm DCR Automotive T/R
Coilcraft LPS3010-222MRB technical specifications.
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-222MRB to view detailed technical specifications.
No datasheet is available for this part.