The LPS3010-223MLD is a 22uH general purpose inductor with a 1.2 ohm DC resistance and a maximum rated current of 2.3A. It has a shielded package with a dual-ended terminal placement and is designed for surface mount applications. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is part of the LPS3010 series from Coilcraft.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.08 |
| Tolerance | 20 |
| Package Width | 3.08 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 36 |
| Manufacturer Series | LPS3010 |
| Series | LPS3010 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |