The LPS3010-332MLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 3.3uH and a tolerance of 20%. The inductor is shielded and has a maximum operating temperature of 85 degrees Celsius. It is designed for use as a power inductor and has a self resonance frequency of 110 MHz. The inductor has a dual ended terminal placement and is rated for a maximum current of 2.3A.
Coilcraft LPS3010-332MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.08 |
| Tolerance | 20 |
| Package Width | 3.08 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 110 |
| Manufacturer Series | LPS3010 |
| Series | LPS3010 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS3010-332MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.