Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.1A 0.22Ohm DCR Automotive T/R
Coilcraft LPS3010-332MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.22Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS3010-332MRD to view detailed technical specifications.
No datasheet is available for this part.