Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Ferrite 1.8A 0.07Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Coilcraft LPS3010-471MLC technical specifications.
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 370MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |