
The LPS3010-472MLC is a ferrite shielded surface mount inductor from Coilcraft. It has an inductance of 4.7uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40°C to 85°C and has a self resonant frequency of 92MHz. It is available in a 1212 package quantity of 1000, packaged in tape and reel. The inductor is RoHS compliant and contains lead, making it suitable for certain applications.
Sign in to ask questions about the Coilcraft LPS3010-472MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS3010-472MLC technical specifications.
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 92MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-472MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.