The LPS3010-682MRC is a shielded wirewound inductor from Coilcraft with a core material of ferrite. It has a nominal inductance of 6.8uH and a tolerance of 20%. The maximum DC current rating is 0.74A, and the maximum DC resistance is 0.45 ohms. The inductor is designed to operate over a temperature range of -40 to 85°C.
Coilcraft LPS3010-682MRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.74A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.64A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.45Ohm |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPS3010-682MRC to view detailed technical specifications.
No datasheet is available for this part.