Surface mount, shielded wirewound power inductor with 8.2µH inductance and 20% tolerance. Features a ferrite core, 700mA RMS current rating, and 560mA saturation current. Operates from -40°C to 85°C with a DCR of 0.52Ω at 100kHz. Dimensions are 3.15mm x 3.15mm x 1mm.
Coilcraft LPS3010-822MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 62MHz |
| Series | LPS3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-822MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.