
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 0.7A 0.52Ohm DCR Automotive T/R
Coilcraft LPS3010-822MRB technical specifications.
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3010-822MRB to view detailed technical specifications.
No datasheet is available for this part.