
The LPS3015-102MLB is a ferrite shielded inductor with a core material of ferrite, featuring an inductance of 1uH and a maximum DC current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a 1212 package type. It is compliant with RoHS regulations and has a self-resonant frequency of 80MHz.
Sign in to ask questions about the Coilcraft LPS3015-102MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft LPS3015-102MLB technical specifications.
| Core Material | Ferrite |
| Height | 1.5mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LPS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS3015-102MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
