The LPS3015-104MSD is a shielded wirewound inductor from Coilcraft with a ferrite core and 100uH inductance. It has a tolerance of 20% and a maximum DC current of 0.26A. The inductor's inductance decreases by 30% at its saturation current. It has a minimum self-resonant frequency of 11MHz and a maximum DC resistance of 3.4 ohms. The inductor measures 3.03mm in length and 1.5mm in height, and is designed for surface mount applications. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.4Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |