This shielded wirewound ferrite inductor has a nominal inductance of 100uH with a tolerance of 20%. It can handle a maximum DC current of 0.26A and has a maximum DC resistance of 3.4 ohms. The inductor's self-resonant frequency is a minimum of 11 MHz. It measures 3.03mm in length and 1.5mm in height, making it suitable for surface mount applications. The operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.4Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |