The LPS3015-223MTD is a shielded wirewound inductor from Coilcraft with a ferrite core material and a tolerance of 20%. It has an inductance of 22uH and a maximum DC current of 0.57A. The inductor's maximum DC resistance is 0.825R and its minimum self resonant frequency is 30Mhz. It measures 3.03mm in length, 1.5mm in height, and 3.03mm in depth. The LPS3015-223MTD operates between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.825Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |