This shielded wirewound inductor from Coilcraft features a ferrite core and a maximum DC current rating of 0.155A. The inductor has a tolerance of 20% and a maximum saturation current of 0.16A. It is designed to operate over a temperature range of -40 to 105C. The inductor's inductance decreases by 30% at its maximum saturation current. The minimum self resonant frequency is 6MHz. The inductor measures 3.03mm in length and 1.5mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.5Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |