The LPS3015-224MSD is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has an inductance of 220uH with a tolerance of 20%. The inductor can handle a maximum DC current of 0.155A and a maximum saturation current of 0.16A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 9.5mΩ and a minimum self-resonant frequency of 6MHz. It is designed for surface mount applications and has a product length of 3.03mm, a height of 1.5mm, and a product depth of 3.03mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.5Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |