The LPS3015-224MTC is a shielded ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 220uH with a 20% tolerance. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.155A. The device's maximum DC resistance is 9.5mΩ. The LPS3015-224MTC operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.5Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |