The LPS3015-332MTC is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a technology of wirewound and a core material of ferrite. The inductance is 3.3uH with a tolerance of 20%. The maximum DC current is 1.4A and the maximum saturation current is 1.5A. The inductance decrease percentage at the maximum saturation current is 30. The maximum DC resistance is 0.13R and the minimum self resonant frequency is 90MHz. The product length is 3.03mm and the height is 1.5mm. The inductor is designed to operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |