The LPS3015-473MTC is a shielded wirewound ferrite inductor from Coilcraft. It has an inductance of 47uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 105 degrees Celsius. The maximum DC current is 0.4A, and the maximum saturation current is 0.39A. The inductor's self-resonant frequency is a minimum of 17MHz. The device is a surface mount component with a product length of 3.03mm and a height of 1.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.39A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.55Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |