The LPS3015-473MTD is a shielded wirewound ferrite inductor from Coilcraft. It has a type of power inductor with a technology of wirewound. The inductance is 47uH with a tolerance of 20%. The maximum DC current is 0.4A and the maximum saturation current is 0.39A. The inductance decrease percentage at the maximum saturation current is 30%. The minimum self-resonant frequency is 17MHz. The product length is 3.03mm, height is 1.5mm, and product depth is 3.03mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.39A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.55Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 3.03mm |
| Height | 1.5mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |