The LPS3314-124MRC is a general purpose inductor from Coilcraft with a nominal inductance of 120uH and a DC resistance of 3.45mOhm. It is designed for power inductor applications and has a maximum rated current of 0.3A. The inductor is shielded and has a self-resonance frequency of 11MHz. It is available in a 1313 package with a length, width, and height of 3.43mm, 3.43mm, and 1.3mm respectively. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft LPS3314-124MRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.43 |
| Tolerance | 20 |
| Package Width | 3.43 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.45 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPS3314-124MRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.