Surface mount, shielded wirewound power inductor with 1.5µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 2.2A RMS current rating, and 2.6A saturation current. Operates within a -40°C to 85°C temperature range. Housed in a 4.1mm x 4.1mm x 1.2mm SMD package.
Coilcraft LPS4012-152MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 140MHz |
| Series | LPS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS4012-152MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.